This 0.0039uF film capacitor is rated for 100VDC and 63VAC with a tolerance of 5%. It features a PPS dielectric and is constructed as a wound component. The capacitor is designed for through-hole mounting with a radial termination style. Operating temperatures range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0039uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |