The F211JF562R250C is a 250VDC 0.0056uF PPS film capacitor with a tolerance of 2.5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting with a radial termination style. It is constructed as a wound component with a size of 7.2 X 2.5 X 6.5 and a terminal pitch of 5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0056uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |