The F211JF682J050R is a pulse and DC transient suppression film capacitor with a capacitance of 0.0068uF and a voltage rating of 50VDC or 30VAC. It has a tolerance of 5% and is constructed with a PPS dielectric. The capacitor is designed for through hole mounting with a radial termination style and a wound construction. It measures 7.2 X 2.5 X 6.5 in size with a terminal pitch of 5. The operating temperature range is -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0068uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |