The F211JF683R063R film capacitor from Kemet features a capacitance of 0.068uF with a voltage rating of 63VDC and 40VAC. It has a tolerance of 2.5% and is constructed with a PPS dielectric. This capacitor is suitable for pulse and DC transient suppression applications and has a temperature range of -55°C to 150°C. It is available in a through-hole radial package with a size of 7.2 X 2.5 X 6.5 and a terminal pitch of 5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |