Cap Film 1uF 50V PPS 5% (7.2 X 7.2 X 13mm) Radial Wound 5mm 150°C Automotive Bulk
Kemet F211JU105J050C technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.2mm |
| Dielectric | PPS |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F211JU105J050C to view detailed technical specifications.
No datasheet is available for this part.