The F211KG334K050C is a 330nF radial film capacitor with a 10% tolerance, suitable for use in a variety of applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant. It has a lead diameter of 0.6mm and a lead pitch of 7.5mm, and is constructed with a PPS dielectric material. The capacitor measures 10mm in length and 4mm in depth, and is available in a radial package type.
Kemet F211KG334K050C technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PPS |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.