This 1.2uF film capacitor is designed for pulse and DC transient suppression, with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50VDC and an AC rated voltage of 30VAC. The capacitor has a tolerance of 5% and is constructed with a wound film design. It is available in a through-hole radial package with a terminal pitch of 7.5mm and a size of 10.5mm x 6mm x 12mm.
Checking distributor stock and pricing after the page loads.
Kemet F211KM125J050K technical specifications.
| Capacitance | 1.2uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 10.5 X 6 X 12mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.