
Kemet's F461 series film capacitor features a capacitance of 470nF with a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 400V and an AC voltage of 220V. It is available in a through-hole package with a lead diameter of 0.8mm and a lead pitch of 15mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Dielectric | PP |
| Height | 16mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F461 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 10mm |
| RoHS | Compliant |