The Kemet F461BS474K400R film capacitor features a capacitance of 470nF with a tolerance of 10%. It has a voltage rating of 400V and is rated for operation between -55°C and 105°C. The capacitor is packaged in an ammo pack with 380 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Dielectric | PP |
| Height | 16mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 380 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F461 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 10mm |
| RoHS | Compliant |