Cap Film 0.47uF 400V PP Radial 15mm 105°C Bulk
Kemet F461BS474R400C technical specifications.
| Capacitance | 0.47uF |
| Voltage | 400VDC|220VAC |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| AC Rated Voltage | 220VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F461BS474R400C to view detailed technical specifications.
No datasheet is available for this part.