
The Kemet F461BY824J400R is a film capacitor with a capacitance of 820nF, a voltage rating of 400V, and a tolerance of 5%. It has a radial termination and is packaged in an ammo pack with 340 units per package. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for through-hole mounting.
Sign in to ask questions about the Kemet F461BY824J400R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet F461BY824J400R technical specifications.
| Capacitance | 820nF |
| Dielectric | PP |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 340 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F461 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F461BY824J400R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.