The F461DB224J400Z from Kemet is a 220nF film capacitor with a 5% tolerance, rated for 400V DC and 220V AC. It has a radial termination and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Kemet F461DB224J400Z technical specifications.
| Capacitance | 220nF |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 464 |
| RoHS Compliant | Yes |
| Series | F461 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 14.5mm |
| RoHS | Compliant |
No datasheet is available for this part.