Kemet's F461DO225M250Z film capacitor features a capacitance of 2.2uF with a tolerance of 20%. It has a dielectric material of polypropylene and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in an ammo pack with 396 units per package and is RoHS compliant. It has a radial termination with a lead diameter of 0.8mm and a lead pitch of 22.5mm, and measures 26mm in length and 9mm in width.
Kemet F461DO225M250Z technical specifications.
| Capacitance | 2.2uF |
| Dielectric | PP |
| Height | 18.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 396 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F461 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F461DO225M250Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.