
Kemet's F462 series film capacitor features a capacitance of 3.3nF with a tolerance of 5%. The capacitor has a dielectric of polypropylene (PP) and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in bulk packaging with a package quantity of 2200 units. The capacitor is RoHS compliant and has a radial termination with a lead diameter of 0.6mm and a lead pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3nF |
| Dielectric | PP |
| Height | 4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F462 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1.25kV |
| Width | 9mm |
| RoHS | Compliant |