
The Kemet F462AG332M1L2A is a film capacitor with a capacitance of 3.3nF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 1.25kV and an AC voltage of 400V. It is packaged in a radial configuration for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet F462AG332M1L2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3nF |
| Dielectric | PP |
| Height | 4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F462 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1.25kV |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F462AG332M1L2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
