The Kemet F462AG472F1L2A is a 4.7nF film capacitor with a voltage rating of 1.25kV and 1% tolerance. It has a radial termination and is designed for through hole mount. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging with 2200 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet F462AG472F1L2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Height | 4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F462 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1.25kV |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F462AG472F1L2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.