
Kemet's F462AG472M1L2A film capacitor features a capacitance of 4.7nF with a dielectric of polypropylene (PP) and a voltage rating of 1.25kV DC and 400V AC. The component is designed for operation within a temperature range of -55°C to 105°C. It is available in bulk packaging with a lead pitch of 10mm and a termination type of radial. The capacitor is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet F462AG472M1L2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Dielectric | PP |
| Height | 4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F462 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1.25kV |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F462AG472M1L2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.