The F462BY563M1K6L is a 56nF PP film capacitor with a 1.6kV voltage rating and 20% tolerance. It has a radial termination and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It is packaged in tape and reel quantities of 250.
Sign in to ask questions about the Kemet F462BY563M1K6L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet F462BY563M1K6L technical specifications.
| Capacitance | 56nF |
| Dielectric | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F462 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F462BY563M1K6L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.