
This film capacitor from Kemet features a capacitance of 180nF with a tolerance of 10%. It has a dielectric material of PP and a voltage rating of 1kV. The capacitor is packaged in an ammo pack with 396 units per package. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant.
Kemet F462DO184K1K0Z technical specifications.
| Capacitance | 180nF |
| Dielectric | PP |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 396 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F462 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F462DO184K1K0Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.