The F462DO224M1K0Z is a 220nF PP film capacitor with a 20% tolerance, rated for 300V AC and 1kV DC. It has a radial termination and is packaged in an ammo pack with 396 units per package. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
Kemet F462DO224M1K0Z technical specifications.
| Capacitance | 220nF |
| Dielectric | PP |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 396 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F462 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F462DO224M1K0Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.