The Kemet F462DO683M1K6Z is a film capacitor with a capacitance of 68nF and a tolerance of 20%. It has a dielectric material of polypropylene (PP) and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in an ammo pack with 396 units per package and is terminated in a radial lead configuration. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Kemet F462DO683M1K6Z technical specifications.
| Capacitance | 68nF |
| Dielectric | PP |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 396 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F462 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F462DO683M1K6Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.