Cap Film 0.18uF 1600V PP 20% (41 X 11 X 22mm) Radial Wound 37.5mm 105°C Pizza
Kemet F462RB184M1K6Z technical specifications.
| Capacitance | 0.18uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 500VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F462RB184M1K6Z to view detailed technical specifications.
No datasheet is available for this part.