Kemet's F463AG122K2K0A film capacitor features a capacitance of 1.2nF with a dielectric of polypropylene (PP). It has a radial termination and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. With a voltage rating of 2kV and a tolerance of 10%, this capacitor is suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2nF |
| Dielectric | PP |
| Height | 4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F463 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 9mm |
| RoHS | Compliant |