
Cap Film 0.0015uF 2000V PP 20% (13 X 4 X 9mm) Radial Wound 10mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5nF |
| Dielectric | PP |
| Height | 4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F463 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 9mm |
| RoHS | Compliant |
