Kemet F463BE822F1K6R technical specifications.
| Capacitance | 8.2nF |
| Dielectric | PP |
| Height | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F463 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating (AC) | 650V |
| DC Rated Voltage | 1.6kV |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F463BE822F1K6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.