The F463BK103G2K0Z is a 10nF PP film capacitor with a 2kV voltage rating and 2% tolerance. It is available in an ammo pack with 748 pieces per package. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Dielectric | PP |
| Height | 7.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 748 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F463 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 13.5mm |
| RoHS | Compliant |