
This 10nF PP film capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in an ammo pack with 748 units per package. The capacitor is RoHS compliant and has a tolerance of 5%. It is rated for a DC voltage of 2kV and an AC voltage of 700V.
Kemet F463BK103J2K0Z technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 7.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 748 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F463 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F463BK103J2K0Z to view detailed technical specifications.
No datasheet is available for this part.