The Kemet F463BP123G2K0R is a film capacitor with a capacitance of 12nF and a voltage rating of 2kV. It has a tolerance of 2% and is constructed with a polypropylene dielectric. The capacitor is packaged in an ammo pack with 440 units per package and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Kemet F463BP123G2K0R technical specifications.
| Capacitance | 12nF |
| Dielectric | PP |
| Height | 8.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 440 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F463 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F463BP123G2K0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.