Sign in to ask questions about the Kemet F463DI473M1L2Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet F463DI473M1L2Z technical specifications.
| Capacitance | 47nF |
| Dielectric | PP |
| Height | 7mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 564 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F463 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F463DI473M1L2Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
