Kemet F463DO104G1L2Z technical specifications.
| Capacitance | 100nF |
| Dielectric | PP |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 396 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F463 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F463DO104G1L2Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.