The Kemet F463DO333F2K0Z is a 33nF PP film capacitor with a 2kV voltage rating and 1% tolerance. It is available in an ammo pack with 396 pieces per package. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
Kemet F463DO333F2K0Z technical specifications.
| Capacitance | 33nF |
| Dielectric | PP |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 396 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F463 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F463DO333F2K0Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.