The F463DO393M2K0Z is a 39nF PP film capacitor with a voltage rating of 700V AC and 2kV DC. It has a tolerance of 20% and is packaged in an ammo pack with 396 units per package. The capacitor is designed for through-hole mounting and has a radial termination. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Kemet F463DO393M2K0Z technical specifications.
| Capacitance | 39nF |
| Dielectric | PP |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 396 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F463 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F463DO393M2K0Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.