Kemet F463DO683J1K6Z film capacitor features a capacitance of 68nF with a tolerance of 5% and a dielectric of PP. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in an ammo pack with 396 units per package and is RoHS compliant. It has a radial termination and a lead diameter of 0.8mm with a lead pitch of 22.5mm. The capacitor measures 26mm in length, 18.5mm in width, and 10mm in height.
Kemet F463DO683J1K6Z technical specifications.
| Capacitance | 68nF |
| Dielectric | PP |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 396 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F463 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 650V |
| DC Rated Voltage | 1.6kV |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F463DO683J1K6Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.