Cap Film 0.33uF 1600V PP 1% (31.5 X 19 X 29mm) Radial Wound 27.5mm 105°C Bulk
Kemet F463FS334F1K6H technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 19 |
| Length | 31.5 |
| Manufacturer Series | F463 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Series | F463 |
| Height | 29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.