The F5ACC3560CKC6M is a 0.56uF PET film capacitor with a 50VDC rating and 20% tolerance. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed in a plastic rectangular can with a radial termination style and through-hole mounting. It measures 7.5 X 5.1 X 10.1mm with a 5mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.56uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 5.1 X 10.1mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |