The 0.56uF 30VDC 20% PET film capacitor is a pulse capacitor with a capacitance tolerance of -20% and a maximum operating temperature of 125 degrees Celsius. It has a through hole mounting style with a radial termination and a plastic rectangular can construction. The capacitor measures 7.5mm by 5.1mm by 10.1mm and has a terminal pitch of 5mm. It is suitable for use in applications where a high level of reliability is required, such as in automotive or industrial environments.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.56uF |
| Voltage | 30VDC |
| Tolerance | 20% |
| DC Rated Voltage | 30VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 5.1 X 10.1mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |