The Kemet F5AJC3680AAI6M is a 0.68uF PET film capacitor with a 30VDC rating and 20% tolerance. It is a pulse type capacitor with a negative capacitance tolerance of -20%. The capacitor has a through hole mounting style and a radial termination style. It is constructed with a plastic rectangular can and has a size of 7.5 X 5.1 X 10.1. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 30VDC |
| Tolerance | 20% |
| DC Rated Voltage | 30VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 5.1 X 10.1mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |