The F5AJC3680CKD6M is a pulse type film capacitor from Kemet with a capacitance of 0.68uF and a voltage rating of 30VDC. It has a tolerance of 20% and a dielectric material of PET. The capacitor is designed for through hole mounting and has a radial termination style. It has a plastic rectangular can construction and measures 7.5 X 5.1 X 10.1 in size. The F5AJC3680CKD6M operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 30VDC |
| Tolerance | 20% |
| DC Rated Voltage | 30VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 5.1 X 10.1mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |