This Kemet film capacitor has a capacitance of 0.82uF and a voltage rating of 30VDC with a tolerance of 10%. It features a PET dielectric and is designed for pulse applications. The capacitor is constructed in a plastic rectangular can with a radial termination style and is mounted through a hole. It has a size of 7.5 X 5.1 X 10.1 and a terminal pitch of 5. The operating temperature range is -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.82uF |
| Voltage | 30VDC |
| Tolerance | 10% |
| DC Rated Voltage | 30VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 5.1 X 10.1mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |