The Kemet F5AJC3820Z3D6M is a pulse type film capacitor with a capacitance of 0.82uF and a DC rated voltage of 30VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor is constructed with a plastic rectangular can and has a size of 7.5 X 5.1 X 10.1. It is designed for through hole mounting and has a radial termination style. The Kemet F5AJC3820Z3D6M operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.82uF |
| Voltage | 30VDC |
| Tolerance | 20% |
| DC Rated Voltage | 30VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 5.1 X 10.1mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |