This 1uF PET film capacitor is rated for 30VDC with a 20% tolerance and a maximum operating temperature of 125 degrees Celsius. It has a negative capacitance tolerance of -20% and is suitable for pulse applications. The capacitor is constructed with a plastic rectangular can and has a terminal pitch of 5mm. It is designed for through hole mounting and has a radial termination style.
Kemet F5AJC4100AAI6M technical specifications.
| Capacitance | 1uF |
| Voltage | 30VDC |
| Tolerance | 20% |
| DC Rated Voltage | 30VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 5.1 X 10.1mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F5AJC4100AAI6M to view detailed technical specifications.
No datasheet is available for this part.