The F5AJC4120AAD6K is a 1.2uF PET film capacitor with a 30VDC rating and 10% tolerance. It has a pulse type construction and is designed for through hole mounting with a radial termination style. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It is constructed in a plastic rectangular can with a terminal pitch of 5mm and measures 7.5 x 5.1 x 10.1mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2uF |
| Voltage | 30VDC |
| Tolerance | 10% |
| DC Rated Voltage | 30VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 5.1 X 10.1mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |