This 1.2uF film capacitor has a rated voltage of 30VDC and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is constructed with a plastic rectangular can. The capacitor is mounted through a radial termination style and has a size of 7.5 X 5.1 X 10.1mm with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2uF |
| Voltage | 30VDC |
| Tolerance | 10% |
| DC Rated Voltage | 30VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 5.1 X 10.1mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |