This 30V PET film capacitor has a capacitance of 1.5uF with a 20% tolerance. It operates between -55°C and 125°C and is constructed in a plastic rectangular can with a radial termination style. The capacitor is mounted through a hole with a 5mm pitch and measures 7.5mm x 5.1mm x 10.1mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 30VDC |
| Tolerance | 20% |
| DC Rated Voltage | 30VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 5.1 X 10.1mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |