The F5ANC3820CKB6M is a pulse capacitor with a capacitance of 0.82uF and a voltage rating of 45VDC. It has a tolerance of 20% and is constructed with a PET dielectric. The capacitor is designed for through hole mounting and has a radial termination style. It is housed in a plastic rectangular can with dimensions of 7.5 X 5.1 X 10.1mm and a terminal pitch of 5mm. The F5ANC3820CKB6M operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.82uF |
| Voltage | 45VDC |
| Tolerance | 20% |
| DC Rated Voltage | 45VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.5 X 5.1 X 10.1mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |