The F601JF104M100R is a 100nF PET film capacitor with a 20% tolerance. It features a radial package and termination, and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 100°C. It is manufactured by Kemet, a leading supplier of passive components.
Kemet F601JF104M100R technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet F601JF104M100R to view detailed technical specifications.
No datasheet is available for this part.