
This 100nF general purpose film capacitor is rated for 250V DC and 160V AC. It has a tolerance of 5% and operates over a temperature range of -55°C to 105°C. The capacitor is packaged in bulk and is RoHS compliant. It is available in quantities of 2200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet F611AG104J250A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Height | 4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611AG104J250A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.