
Cap Film 0.015uF 630V PET 5% (13 X 4 X 9mm) Radial Wound 10mm 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 15nF |
| Height | 4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 9mm |
| RoHS | Compliant |
