Kemet's F611AG393K400A film capacitor features a capacitance of 39nF with a tolerance of 10% and a voltage rating of 400V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in bulk packaging with 2200 units per package. It is RoHS compliant and has a radial termination style. The capacitor measures 13mm in length, 9mm in width, and 4mm in height, with a lead diameter of 0.6mm and a lead pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39nF |
| Height | 4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 9mm |
| RoHS | Compliant |