The F611AG823M400A is a 82nF film capacitor with a 20% tolerance, rated for 400V DC and 200V AC. It has a radial termination and is packaged in bulk quantities of 2200. The capacitor measures 9mm in width, 4mm in height, and 13mm in length, with a lead diameter of 0.6mm and a lead pitch of 10mm. It operates between -55°C and 105°C. The Kemet F611AG823M400A is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet F611AG823M400A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 82nF |
| Height | 4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611AG823M400A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.